Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GQM1875C2E9R1CB12DCopy |
| Order Code | 5125471 |
| Product Range | GQM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 4000+ | HK$1.360 |
| 20000+ | HK$1.110 |
| 40000+ | HK$0.958 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
HK$5,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GQM1875C2E9R1CB12DCopy |
| Order Code | 5125471 |
| Product Range | GQM Series |
| Technical Datasheet | |
| Capacitance | 9.1pF |
| Voltage Rating | 250V |
| Product Range | GQM Series |
| Capacitance Tolerance | ± 0.5pF |
| Operating Temperature Max | 125°C |
| Capacitor Case Style | 0603 [1608 Metric] |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 9.1pF |
|---|---|
| Product Range | GQM Series |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | AEC-Q200 |
| Voltage Rating | 250V |
|---|---|
| Capacitance Tolerance | ± 0.5pF |
| Capacitor Case Style | 0603 [1608 Metric] |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000225 |
