Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GR442QR73D471KW01L SMD Multilayer Ceramic Capacitor, 470 pF, 2 kV, 1808 [4520 Metric], ± 10%, X7R](https://hk.element14.com/productimages/standard/en_GB/4791317-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGR442QR73D471KW01LCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4792136RL
Cut Tape4792136
Product RangeGR4 Series
Your Part Number
1,030 In Stock
Need more?
1,030 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | HK$6.460 | HK$32.30 |
| Total Price | HK$32.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | HK$6.460 |
| 50+ | HK$3.170 |
| 250+ | HK$2.870 |
| 500+ | HK$2.350 |
| 1000+ | HK$2.260 |
| 2000+ | HK$1.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGR442QR73D471KW01LCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4792136RL
Cut Tape4792136
Product RangeGR4 Series
Technical Datasheet
Capacitance470pF
Voltage(DC)2kV
Voltage(AC)-
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGR4 Series
Product Length4.5mm
Product Width2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
GR4 Series
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
2kV
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
X7R
Product Length
4.5mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
