Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQG15HH33NJ02D Multilayer Inductor, AEC-Q200, 33 nH, 0.58 ohm, 1.6 GHz, 350 mA, 0402 [1005 Metric]](https://hk.element14.com/productimages/standard/en_GB/3354010-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQG15HH33NJ02DCopy
Order Code5122913
Product RangeLQG15HH_02 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | HK$0.852 |
| 100+ | HK$0.501 |
| 500+ | HK$0.384 |
| 2500+ | HK$0.235 |
| 5000+ | HK$0.224 |
| 10000+ | HK$0.203 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
HK$8.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15HH33NJ02DCopy
Order Code5122913
Product RangeLQG15HH_02 Series
Technical Datasheet
Inductance33nH
DC Resistance Max0.58ohm
Self Resonant Frequency1.6GHz
DC Current Rating350mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQG15HH_02 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33nH
Self Resonant Frequency
1.6GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Air
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.58ohm
DC Current Rating
350mA
Product Range
LQG15HH_02 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
