Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH5BPN220MT0L Power Inductor (SMD), 22 µH, 1.05 A, Shielded, 1.4 A, LQH5BPN_T0 Series, 2020 [5050 Metric]](https://hk.element14.com/productimages/standard/en_GB/2219233-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH5BPN220MT0LCopy
Order Code5130845
Product RangeLQH5BPN_T0 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 500+ | HK$1.810 |
| 2500+ | HK$1.490 |
| 5000+ | HK$1.290 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
HK$905.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPN220MT0LCopy
Order Code5130845
Product RangeLQH5BPN_T0 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.05A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeLQH5BPN_T0 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.259ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
LQH5BPN_T0 Series
DC Resistance Max
0.259ohm
Product Length
5mm
Product Height
2mm
RMS Current (Irms)
1.05A
Saturation Current (Isat)
1.4A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
