Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM18DN6R8M70LCopy
Order Code5128514
Product RangeLQM18DH_70 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | HK$1.020 |
| 100+ | HK$0.838 |
| 500+ | HK$0.724 |
| 1000+ | HK$0.676 |
| 2000+ | HK$0.618 |
| 4000+ | HK$0.564 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
HK$10.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM18DN6R8M70LCopy
Order Code5128514
Product RangeLQM18DH_70 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)330A
Inductor Construction-
Saturation Current (Isat)120A
Product RangeLQM18DH_70 Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.96ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
-
Product Range
LQM18DH_70 Series
DC Resistance Max
0.96ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
330A
Saturation Current (Isat)
120A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
