Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM21DH100M70L Multilayer Inductor, 10 µH, 0.845 ohm, 27 MHz, 300 mA, 0805 [2012 Metric], LQM21DH_70 Series](https://hk.element14.com/productimages/standard/en_GB/FS325-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQM21DH100M70LCopy
Order Code5130793
Product RangeLQM21DH_70 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 3000+ | HK$3.760 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
HK$11,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21DH100M70LCopy
Order Code5130793
Product RangeLQM21DH_70 Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.845ohm
Self Resonant Frequency27MHz
DC Current Rating300mA
Inductor Case / Package0805 [2012 Metric]
Product RangeLQM21DH_70 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
27MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.845ohm
DC Current Rating
300mA
Product Range
LQM21DH_70 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
