Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM2HPZ2R2MJ0L Multilayer Inductor, 2.2 µH, 0.15 ohm, 40 MHz, 750 mA, 1008 [2520 Metric], LQM2HPZ_J0 Series](https://hk.element14.com/productimages/standard/en_GB/3354801-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQM2HPZ2R2MJ0LCopy
Order Code5122990
Product RangeLQM2HPZ_J0 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | HK$3.520 |
| 50+ | HK$1.920 |
| 250+ | HK$1.630 |
| 500+ | HK$1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
HK$17.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM2HPZ2R2MJ0LCopy
Order Code5122990
Product RangeLQM2HPZ_J0 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.15ohm
Self Resonant Frequency40MHz
DC Current Rating750mA
Inductor Case / Package1008 [2520 Metric]
Product RangeLQM2HPZ_J0 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
40MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.15ohm
DC Current Rating
750mA
Product Range
LQM2HPZ_J0 Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
