Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP02HQ6N2H02E Thin Film Inductor, 6.2 nH, 0.4 ohm, 6 GHz, 300 mA, 01005 [0402 Metric], LQP02HQ_02 Series](https://hk.element14.com/productimages/standard/en_GB/2871286-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP02HQ6N2H02ECopy
Order Code5123123
Product RangeLQP02HQ_02 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | HK$0.641 |
| 100+ | HK$0.395 |
| 500+ | HK$0.299 |
| 2500+ | HK$0.256 |
| 7500+ | HK$0.160 |
| 15000+ | HK$0.139 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
HK$6.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP02HQ6N2H02ECopy
Order Code5123123
Product RangeLQP02HQ_02 Series
Technical Datasheet
Inductance6.2nH
DC Resistance Max0.4ohm
Self Resonant Frequency6GHz
DC Current Rating300mA
Inductor Case / Package01005 [0402 Metric]
Product RangeLQP02HQ_02 Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.4mm
Product Width0.2mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.2nH
Self Resonant Frequency
6GHz
Inductor Case / Package
01005 [0402 Metric]
Inductance Tolerance
± 3%
Core Material
Non-Magnetic
Product Width
0.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.4ohm
DC Current Rating
300mA
Product Range
LQP02HQ_02 Series
Inductor Construction
Unshielded
Product Length
0.4mm
Product Height
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
