Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW18AN18NG0ZD Wirewound Inductor, AEC-Q200, 18 nH, 0.16 ohm, 5.5 GHz, 550 mA, 0603 [1608 Metric]](https://hk.element14.com/productimages/standard/en_GB/3356892-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW18AN18NG0ZDCopy
Order Code5123296
Product RangeLQW18AN_0Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | HK$1.150 |
| 100+ | HK$0.939 |
| 500+ | HK$0.841 |
| 1000+ | HK$0.780 |
| 2000+ | HK$0.698 |
| 4000+ | HK$0.642 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
HK$11.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18AN18NG0ZDCopy
Order Code5123296
Product RangeLQW18AN_0Z Series
Technical Datasheet
Inductance18nH
DC Resistance Max0.16ohm
Self Resonant Frequency5.5GHz
DC Current Rating550mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18AN_0Z Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18nH
Self Resonant Frequency
5.5GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.16ohm
DC Current Rating
550mA
Product Range
LQW18AN_0Z Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
