Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNBLC75BSX14Copy
Order Code1390171
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNBLC75BSX14Copy
Order Code1390171
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeDraka 1.4/6.6
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Alternatives for NBLC75BSX14
1 Product Found
Product Overview
The NBLC75BSX14 from Neutrik is a rearTWIST HD large BNC male cable connector with crimp termination. It is designed for large cable diameterwhich is used on long runs and high data rates (HD) and it offers a true 75ohm design and is perfectly suitable for HD applications. NBLC75BSX14 is ideal for recessed bulkheads where access to the head of the connector might be an issue. This connector turns from the back and not from front. It is suitable for use with Draka 1.4/6.6 AF and Percon VK8 cables.
- rearTWIST principle locking/unlocking using easily accessible soft touch boot (patent DE 100 48507)
- Brass with gold plated contacts, PTFE insert and brass shell
- True 75ohm design meets the stringent HDTV / DVD requirements
- Avoids tilting due to side forces to protect contacts from deformation
- Snug-fit centre pin insert provides tactile feedback
- Shield and jacket crimp technology prevents problem of exposed grounding braid on cable assemblies
- Excellent cable protection and retention
- Precise Swiss machined brass parts for outstanding durability
- Crimp size is 1.75mm (hex) pin and 9.73mm (hex) shield
- Rated voltage is less than 50V
Applications
RF Communications
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Draka 1.4/6.6
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Boric acid (14-Jun-2023)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
