Print Page
785068-01/960455-04
ISO 17025 Accredited Calibration Certificate, 785068-01 PXI Displacement Input Module
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No785068-01/960455-04Copy
Order Code3625182
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785068-01/960455-04Copy
Order Code3625182
Technical Datasheet
For Use WithNI 785068-01 PXI Displacement Input Module
Product Overview
Ensure the highest accuracy with Accredited Calibration. This service plan complies with ISO/IEC 17025:2017 and includes full calculated measurement uncertainty and the official logo of the accreditation body. This service also fulfils the requirements of the IATF 16949:2016 automotive standard. All NI calibration service plans include verification of measurement performance and adjustment to device specifications as well as documentation of "As Found" and "As Left" measurement data.
Technical Specifications
For Use With
NI 785068-01 PXI Displacement Input Module
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01