Print Page
NJM2574RB1-TE2
Video Amplifier, Video Amplifier, 1 Amplifiers, -40 °C, 85 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2574RB1-TE2Copy
Manufacturer Standard Lead Time1 weeks
Order Code5003217
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | HK$5.020 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
HK$10,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2574RB1-TE2Copy
Manufacturer Standard Lead Time1 weeks
Order Code5003217
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth-
Slew Rate-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current-
Supply Voltage Range2.8V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier Output-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
-
Operating Temperature Min
-40°C
Output Current
-
IC Case / Package
MSOP
Amplifier Output
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1Amplifiers
Slew Rate
-
Operating Temperature Max
85°C
Supply Voltage Range
2.8V to 5.5V
No. of Pins
8Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001