Print Page
NJM2901CV-TE1
Analogue Comparator, Voltage, 4 Channels, 1.3 µs, 2V to 36V, SSOP, 14 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2901CV-TE1Copy
Manufacturer Standard Lead Time1 weeks
Order Code5003257
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | HK$3.560 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
HK$7,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2901CV-TE1Copy
Manufacturer Standard Lead Time1 weeks
Order Code5003257
Technical Datasheet
Comparator TypeVoltage
No. of Channels4Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range2V to 36V
IC Case / PackageSSOP
No. of Pins14Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Comparator Type
Voltage
Response Time / Propogation Delay
1.3µs
IC Case / Package
SSOP
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
No. of Channels
4Channels
Supply Voltage Range
2V to 36V
No. of Pins
14Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001