Print Page
NJU77230F-TE1
Analogue Comparator, Low Power, 1 Channels, 480 ns, 1.8V to 5.5V, ± 0.9V to ± 2.75V, SOT-23
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU77230F-TE1Copy
Manufacturer Standard Lead Time1 weeks
Order Code5003285
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | HK$2.370 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
HK$7,110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU77230F-TE1Copy
Manufacturer Standard Lead Time1 weeks
Order Code5003285
Technical Datasheet
Comparator TypeLow Power
No. of Channels1Channels
Response Time / Propogation Delay480ns
Supply Voltage Range1.8V to 5.5V, ± 0.9V to ± 2.75V
IC Case / PackageSOT-23
No. of Pins5Pins
Comparator Output TypePush Pull
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Comparator Type
Low Power
Response Time / Propogation Delay
480ns
IC Case / Package
SOT-23
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
No. of Channels
1Channels
Supply Voltage Range
1.8V to 5.5V, ± 0.9V to ± 2.75V
No. of Pins
5Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001