Print Page
NJW5210RB1-TE2
Digital to Analogue Converter, 8 bit, 3 Wire, Serial, 2.7 V, 5.5 V, 3 Channels, Voltage
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJW5210RB1-TE2Copy
Manufacturer Standard Lead Time1 weeks
Order Code5003294
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | HK$7.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
HK$14,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJW5210RB1-TE2Copy
Manufacturer Standard Lead Time1 weeks
Order Code5003294
Technical Datasheet
Resolution8bit
Interfaces3 Wire, Serial
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels3Channels
Output TypeVoltage
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
8bit
Supply Voltage Min
2.7V
No. of Channels
3Channels
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Interfaces
3 Wire, Serial
Supply Voltage Max
5.5V
Output Type
Voltage
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001