Print Page
R2043T-E2-F
Real Time Clock, 4 Wire Serial, 5.5V, 10 Pins, TSSOPG
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR2043T-E2-FCopy
Order Code5003227
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR2043T-E2-FCopy
Order Code5003227
Technical Datasheet
Interfaces4 Wire Serial
Date FormatYY:MM:DD:WK
Time FormatHH:MM:SS
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC Case / PackageTSSOPG
No. of Pins10Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
4 Wire Serial
Time Format
HH:MM:SS
Supply Voltage Max
5.5V
No. of Pins
10Pins
Qualification
-
Operating Temperature Max
85°C
Date Format
YY:MM:DD:WK
Supply Voltage Min
1.7V
IC Case / Package
TSSOPG
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001