Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part NoPTI15-15PSIA-1-2-83-25-ST8Copy
Manufacturer Standard Lead Time1 weeks
Order Code4942311
Product RangePTI15 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$4,941.250 |
Price for:Each
Minimum: 1
Multiple: 1
HK$4,941.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part NoPTI15-15PSIA-1-2-83-25-ST8Copy
Manufacturer Standard Lead Time1 weeks
Order Code4942311
Product RangePTI15 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeMale Threaded
Operating Pressure Min0psi
Operating Pressure Max15psi
Pressure Port SizeG1/2B
Transducer Connection / Termination4 Pin M12 Connector
Supply Voltage Min15VDC
Supply Voltage Max35V
Media TypeOxygen
Output InterfacePNP-NO / NPN-NC
Sensor Output TypeAnalog - 4mA to 20mA, Digital
Housing Material304 Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePTI15 Series
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0psi
Pressure Port Size
G1/2B
Supply Voltage Min
15VDC
Media Type
Oxygen
Sensor Output Type
Analog - 4mA to 20mA, Digital
Operating Temperature Min
-20°C
Product Range
PTI15 Series
Pressure Port Type
Male Threaded
Operating Pressure Max
15psi
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Max
35V
Output Interface
PNP-NO / NPN-NC
Housing Material
304 Stainless Steel
Operating Temperature Max
80°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
