Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMXRT1021CAF4BCopy
Manufacturer Standard Lead Time19 weeks
Order Code4538147
Product Rangei.MX RT Family i.MX RT1020 Series Microprocessors
Your Part Number
90 In Stock
Need more?
90 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 90+ | HK$41.900 |
Price for:Each
Minimum: 90
Multiple: 90
HK$3,771.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1021CAF4BCopy
Manufacturer Standard Lead Time19 weeks
Order Code4538147
Product Rangei.MX RT Family i.MX RT1020 Series Microprocessors
Technical Datasheet
Product Rangei.MX RT Family i.MX RT1020 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageLQFP
No. of Pins100Pins
Supply Voltage Min925mV
Supply Voltage Max1.26V
Operating Frequency Max400MHz
No. of I/O's57I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX RT1020
MPU Familyi.MX RT
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX RT Family i.MX RT1020 Series Microprocessors
Program Memory Size
-
No. of Pins
100Pins
Supply Voltage Max
1.26V
Interfaces
CAN, Ethernet, I2C, SPI, SAI, SPDIF, UART, USB, eMMC
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX RT
No. of CPU Cores
1Cores
IC Case / Package
LQFP
Supply Voltage Min
925mV
Operating Frequency Max
400MHz
No. of I/O's
57I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX RT1020
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
