Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OKW / ENCLOSURES |
|---|---|
| Manufacturer Part No | B9004208Copy |
| Order Code | 1539339 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | OKW / ENCLOSURES |
|---|---|
| Manufacturer Part No | B9004208Copy |
| Order Code | 1539339 |
| Technical Datasheet | |
| Enclosure Type | Handheld |
| Enclosure Material | ABS |
| External Height - Metric | 16mm |
| External Width - Metric | 44mm |
| External Depth - Metric | 70mm |
| IP Rating | IP41 |
| Body Colour | Lava |
| NEMA Rating | - |
| External Height - Imperial | 0.63" |
| External Width - Imperial | 1.73" |
| External Depth - Imperial | 2.76" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Enclosure Type | Handheld |
|---|---|
| External Height - Metric | 16mm |
| External Depth - Metric | 70mm |
| Body Colour | Lava |
| External Height - Imperial | 0.63" |
| External Depth - Imperial | 2.76" |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 44mm |
| IP Rating | IP41 |
| NEMA Rating | - |
| External Width - Imperial | 1.73" |
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .014 |
