Print Page
E2E-X1R5C18 2M
Inductive Proximity Sensor, 1.5mm, 3-Wire/NPN/NO, 2m Cable, 10V to 30V, IP67/IP67G/IP69K
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X1R5C18 2MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4843234
Product RangeE2E NEXT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$429.400 |
| 5+ | HK$400.300 |
| 10+ | HK$393.800 |
| 25+ | HK$387.200 |
| 50+ | HK$379.500 |
Price for:Each
Minimum: 1
Multiple: 1
HK$429.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X1R5C18 2MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4843234
Product RangeE2E NEXT Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom1.5mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, NPN, NO
Sensor Case / PackageCylindrical M8 Thread
Sensor Terminals2m Cable
Sensor Body MaterialStainless Steel
IP RatingIP67, IP67G, IP69K
Operating Temperature Min-40°C
Product RangeE2E NEXT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
E2E-X1R5C18 2M is an E2E NEXT series, inductive proximity sensor.
- Sensor case/ size: M8
- Mounting type: flush
- Sensing distance: 1.5mm
- Material housing: stainless steel
- Output type: NPN
- Operation mode: NO
- Connection method: cable
- Cable specifications: PVC (oil-resistant)
- 2m cable length
- IP67/IP67G/IP69K degree of protection (IP)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
1.5mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M8 Thread
Sensor Body Material
Stainless Steel
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Operating Temperature Max
85°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, NPN, NO
Sensor Terminals
2m Cable
IP Rating
IP67, IP67G, IP69K
Product Range
E2E NEXT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081
