Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HCT245ANG..Copy
Order Code1191836
Technical Datasheet
Logic Device TypeTransceiver, Non Inverting
Logic Family / Base Number74HCT245
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number74245
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Logic Device Type
Transceiver, Non Inverting
Logic Case Style
DIP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74245
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Logic Family / Base Number
74HCT245
IC Case / Package
DIP
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002273
