Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Alternatives for 74LVT244WM..
1 Product Found
Product Overview
The 74LVT244WM is a low voltage octal Buffer/Line Driver with 3-state outputs. It is designed to be employed as memory address drivers, clock drivers and bus oriented transmitters or receivers which provide improved PC board density. This octal buffer and line driver is designed for low-voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVT244 is fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining low power dissipation.
- Input and output interface capability to systems at 5V VCC
- Live insertion/extraction permitted
- Power up/down high impedance provides glitch-free bus loading
- Functionally compatible with the 74 series 162244
- Latch-up performance exceeds 500mA
- Outputs source/sink -32/+64mA
Applications
Industrial, Clock & Timing, Signal Processing
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
Logic Case Style
SOIC
Logic IC Family
74LVT
Qualification
-
Logic Family / Base Number
74LVT244
IC Case / Package
SOIC
Logic IC Base Number
74244
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
