Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 25TQC22MD2 Tantalum Polymer Capacitor, 22 µF, ± 20%, 25 V, D, 0.06 ohm, 2917 [7343 Metric]](https://hk.element14.com/productimages/standard/en_GB/4815279-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No25TQC22MD2Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Cut Tape4815287
Cut Tape4815287RL
Product RangeTQC Series
Your Part Number
2,360 In Stock
Need more?
2,360 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | HK$19.320 |
| 50+ | HK$10.770 |
| 250+ | HK$10.030 |
| 500+ | HK$8.310 |
| 1500+ | HK$8.270 |
| 3000+ | HK$8.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
HK$96.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No25TQC22MD2Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Cut Tape4815287
Cut Tape4815287RL
Product RangeTQC Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeD
ESR0.06ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current1.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTQC Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Voltage(DC)
25V
ESR
0.06ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
TQC Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.4A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
