Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECA2CHG010BCopy
Manufacturer Standard Lead Time27 weeks
Order Code4839175
Product RangeNHG-A Series
Your Part Number
1,840 In Stock
Need more?
1,840 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | HK$3.000 |
| 50+ | HK$2.120 |
| 250+ | HK$1.690 |
| 500+ | HK$1.530 |
| 1000+ | HK$1.400 |
| 2000+ | HK$1.270 |
Price for:Each
Minimum: 5
Multiple: 5
HK$15.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECA2CHG010BCopy
Manufacturer Standard Lead Time27 weeks
Order Code4839175
Product RangeNHG-A Series
Technical Datasheet
Capacitance1µF
Voltage(DC)160V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing5mm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height11.2mm
Product RangeNHG-A Series
ESR-
Ripple Current17mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
-
Product Diameter
6.3mm
Product Width
-
Product Range
NHG-A Series
Ripple Current
17mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
160V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
11.2mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85
