Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEEFK1V222SMCopy |
| Order Code | 5128864 |
| Product Range | FKS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$33.520 |
| 3+ | HK$24.130 |
| 5+ | HK$18.680 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
HK$33.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEEFK1V222SMCopy |
| Order Code | 5128864 |
| Product Range | FKS Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 2200µF |
| Voltage(DC) | 35V |
| ESR | 0.033ohm |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Polarity | Polar |
| Product Range | FKS Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 18mm |
| Product Length | - |
| Product Width | - |
| Product Height | 16.5mm |
| Ripple Current | 2.06A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 35V |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Product Range | FKS Series |
| Capacitor Terminals | Solder |
| Product Length | - |
| Product Height | 16.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitance | 2200µF |
|---|---|
| ESR | 0.033ohm |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 18mm |
| Product Width | - |
| Ripple Current | 2.06A |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00628 |
