Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJ14BQFR33UCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4757082 |
| Product Range | ERJ-14B Series |
| Your Part Number | |
| Technical Datasheet |
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5000+ | HK$1.620 |
| 25000+ | HK$1.140 |
| 50000+ | HK$0.926 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
HK$8,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJ14BQFR33UCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4757082 |
| Product Range | ERJ-14B Series |
| Technical Datasheet | |
| Resistance | 0.33ohm |
| Product Range | ERJ-14B Series |
| Resistor Case / Package | 1210 [3225 Metric] |
| Power Rating | 500mW |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Thick Film |
| Temperature Coefficient | 0ppm/K to +200ppm/K |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Product Height | 0.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 0.33ohm |
|---|---|
| Resistor Case / Package | 1210 [3225 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | 0ppm/K to +200ppm/K |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | ERJ-14B Series |
|---|---|
| Power Rating | 500mW |
| Resistor Technology | Thick Film |
| Product Length | 3.2mm |
| Product Height | 0.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
