Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ1GNF2702C SMD Chip Resistor, ERJ Series, 27 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, Precision](https://hk.element14.com/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ1GNF2702CCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape4757183RL
Cut Tape4757183
Your Part Number
10,105 In Stock
Need more?
10,105 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 500+ | HK$0.138 |
| 1000+ | HK$0.121 |
| 2000+ | HK$0.119 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 1
HK$69.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1GNF2702CCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape4757183RL
Cut Tape4757183
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ1GNF2702C is an ERJ type, ERJ-1GN series precision thick film chip resistor.
- 27kohm resistance
- ±1% resistance tolerance
- 0201 [0603 Metric] resistor case
- ±200ppm/°C temperature coefficient
- Small size, lightweight and compatible with placement machines
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- 25V voltage rating and 50mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
