Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJPB3B3300V SMD Chip Resistor, 330 ohm, ± 0.1%, 200 mW, 0603 [1608 Metric], Thick Film](https://hk.element14.com/productimages/standard/en_GB/2335829-40.jpg)
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJPB3B3300VCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 3308355 |
| Product Range | ERJ-PB3 Series |
| Your Part Number | |
| Technical Datasheet |
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5000+ | HK$0.710 |
| 25000+ | HK$0.562 |
| 50000+ | HK$0.471 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
HK$3,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJPB3B3300VCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 3308355 |
| Product Range | ERJ-PB3 Series |
| Technical Datasheet | |
| Resistance | 330ohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 200mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | High Power, Anti-Surge |
| Product Range | ERJ-PB3 Series |
| Temperature Coefficient | ± 50ppm/°C |
| Voltage Rating | 150V |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ERJ PB3 series ERJ PB type high precision thick film chip resistors achieve the resistance tolerance ±0.1% with high reliability metal glaze thick film resistor.
- High power resistors
- Reference standards : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
Technical Specifications
| Resistance | 330ohm |
|---|---|
| Power Rating | 200mW |
| Resistor Technology | Thick Film |
| Product Range | ERJ-PB3 Series |
| Voltage Rating | 150V |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | High Power, Anti-Surge |
| Temperature Coefficient | ± 50ppm/°C |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
