Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTV105-3M20YCopy
Manufacturer Standard Lead Time6 weeks
Order Code2840391
Also Known AsGTIN UPC EAN: 07498345243
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 2+ | HK$1,650.620 |
Price for:1 Reel: (1000ft/305m)
Minimum: 2
Multiple: 2
HK$3,301.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTV105-3M20YCopy
Manufacturer Standard Lead Time6 weeks
Order Code2840391
Also Known AsGTIN UPC EAN: 07498345243
Technical Datasheet
Sleeving / Tubing TypeFlexible
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter6.32mm
Length - Metric305m
Length - Imperial1000ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
PVC non-shrink tubing provides insulation and protection for lead wires, wire harness assemblies, soldered joints and components in electrical and electronic equipment.
- All-purpose flexible and non-shrinkable
- Resistant to heat and moisture
- Meets UL 224 VW-1 flammability
- CSA 75192, UL224 VW-1, MIL-I-631 standards
- Provides insulation and protection for lead wires, wire harness assemblies, soldered joints
Technical Specifications
Sleeving / Tubing Type
Flexible
Sleeving Colour
Black
Length - Metric
305m
Product Range
-
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
6.32mm
Length - Imperial
1000ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.51115
