Print Page
206DP 3
Cable Gland, M6 x 0.75, 2.5 mm, 3 mm, Brass, Metallic - Nickel Finish, IP68, NEMA 4X
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPFLITSCH
Manufacturer Part No206DP 3Copy
Manufacturer Standard Lead Time7 weeks
Order Code5107244
Product RangeUni-Dicht Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$30.600 |
| 10+ | HK$30.530 |
Price for:Each
Minimum: 1
Multiple: 1
HK$30.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFLITSCH
Manufacturer Part No206DP 3Copy
Manufacturer Standard Lead Time7 weeks
Order Code5107244
Product RangeUni-Dicht Series
Technical Datasheet
Thread SizeM6 x 0.75
Cable Diameter Min2.5mm
Cable Diameter Max3mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68, NEMA 4X
Product RangeUni-Dicht Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M6 x 0.75
Cable Diameter Max
3mm
Gland Colour
Metallic - Nickel Finish
Product Range
Uni-Dicht Series
Cable Diameter Min
2.5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, NEMA 4X
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006509