Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW67-X2Q13-25Copy
Order Code1386108
Product RangeW6 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW67-X2Q13-25Copy
Order Code1386108
Product RangeW6 Series
Technical Datasheet
Product RangeW6 Series
Current Rating25A
No. of Poles1 Pole
Input Voltage VAC277V
Interrupting Capacity2.5kA
Trip Time1.5s
Dielectric Strength1.5kV
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
W6 Series
No. of Poles
1 Pole
Interrupting Capacity
2.5kA
Dielectric Strength
1.5kV
Current Rating
25A
Input Voltage VAC
277V
Trip Time
1.5s
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85362010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059875
