Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0527NLTCopy
Order Code5129026
Product RangeCMTC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$33.410 |
| 5+ | HK$30.530 |
| 10+ | HK$27.540 |
| 20+ | HK$25.510 |
| 40+ | HK$23.060 |
| 100+ | HK$20.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$33.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0527NLTCopy
Order Code5129026
Product RangeCMTC Series
Technical Datasheet
DC Current Rating7.2Arms
Inductance530µH
DC Resistance Max0.015ohm
Product RangeCMTC Series
Impedance3.1kohm
Voltage Rating VAC-
Voltage Rating VDC400V
Inductor Case / Package-
Product Length28.2mm
Product Width25.4mm
Product Height10mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
7.2Arms
DC Resistance Max
0.015ohm
Impedance
3.1kohm
Voltage Rating VDC
400V
Product Length
28.2mm
Product Height
10mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
530µH
Product Range
CMTC Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
25.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
