Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP1172.333NLTCopy
Order Code5129398
Product RangeP1172NL Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$13.740 |
| 10+ | HK$11.310 |
| 50+ | HK$9.820 |
| 100+ | HK$9.110 |
| 200+ | HK$8.530 |
| 400+ | HK$8.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$13.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP1172.333NLTCopy
Order Code5129398
Product RangeP1172NL Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeP1172NL Series
Inductor Case / Package-
DC Resistance Max0.0648ohm
Inductance Tolerance± 20%
Product Length12.24mm
Product Width12.24mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
P1172NL Series
DC Resistance Max
0.0648ohm
Product Length
12.24mm
Product Height
8mm
RMS Current (Irms)
3A
Saturation Current (Isat)
3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.24mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
