Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$17.190 |
| 10+ | HK$14.630 |
| 50+ | HK$13.450 |
| 100+ | HK$10.020 |
| 200+ | HK$9.460 |
| 500+ | HK$8.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$17.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2743NLTCopy
Order Code5129031
Technical Datasheet
DC Current Rating3.3A
Inductance383µH
DC Resistance Max0.018ohm
Product Range-
Impedance-
Voltage Rating VAC-
Voltage Rating VDC400V
Inductor Case / Package-
Product Length13mm
Product Width13mm
Product Height5.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
3.3A
DC Resistance Max
0.018ohm
Impedance
-
Voltage Rating VDC
400V
Product Length
13mm
Product Height
5.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
383µH
Product Range
-
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
13mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
