Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4334.472NLTCopy
Order Code5129471
Product RangePA4334.XXXNLT Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | HK$1.880 |
| 50+ | HK$1.560 |
| 250+ | HK$1.350 |
| 500+ | HK$1.250 |
| 1000+ | HK$1.170 |
| 2000+ | HK$1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
HK$9.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4334.472NLTCopy
Order Code5129471
Product RangePA4334.XXXNLT Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangePA4334.XXXNLT Series
Inductor Case / Package-
DC Resistance Max0.156ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width3.2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
PA4334.XXXNLT Series
DC Resistance Max
0.156ohm
Product Length
3.2mm
Product Height
1.2mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
900mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
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
Weight (kg):.00079