Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9455.155NLCopy
Order Code5129091
Product RangeCMHC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$46.150 |
| 3+ | HK$41.780 |
| 5+ | HK$39.110 |
| 10+ | HK$37.140 |
| 20+ | HK$35.390 |
| 50+ | HK$33.800 |
Price for:Each
Minimum: 1
Multiple: 1
HK$46.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9455.155NLCopy
Order Code5129091
Product RangeCMHC Series
Technical Datasheet
Inductance1.62mH
DC Current Rating19A
DC Resistance Max3200µohm
Voltage Rating VAC-
Voltage Rating VDC-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product RangeCMHC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.62mH
DC Resistance Max
3200µohm
Voltage Rating VDC
-
Operating Temperature Max
125°C
Product Range
CMHC Series
DC Current Rating
19A
Voltage Rating VAC
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
