Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2748NLTCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4839204
Cut Tape4839204RL
Your Part Number
492 In Stock
Need more?
492 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$16.890 |
| 10+ | HK$13.910 |
| 50+ | HK$12.370 |
| 100+ | HK$11.570 |
| 200+ | HK$10.930 |
| 500+ | HK$10.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$16.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2748NLTCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4839204
Cut Tape4839204RL
Technical Datasheet
DC Current Rating2.3A
Inductance1.125mH
DC Resistance Max0.055ohm
Product Range-
Impedance3.2kohm
Inductor Case / Package13.5mm x 13.5mm x 5.6mm
Product Length13.5mm
Product Width13.5mm
Product Height5.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2.3A
DC Resistance Max
0.055ohm
Impedance
3.2kohm
Product Length
13.5mm
Product Height
5.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
1.125mH
Product Range
-
Inductor Case / Package
13.5mm x 13.5mm x 5.6mm
Product Width
13.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
