Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2752NLTCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4839212
Cut Tape4839212RL
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$21.600 |
| 5+ | HK$17.790 |
| 10+ | HK$15.820 |
| 25+ | HK$14.810 |
| 50+ | HK$13.980 |
| 200+ | HK$13.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$21.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2752NLTCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4839212
Cut Tape4839212RL
Technical Datasheet
DC Current Rating1.4A
Inductance10.15mH
DC Resistance Max0.21ohm
Product Range-
Impedance27.5kohm
Inductor Case / Package19.6mm x 17mm x 9.9mm
Product Length19.6mm
Product Width17mm
Product Height9.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.4A
DC Resistance Max
0.21ohm
Impedance
27.5kohm
Product Length
19.6mm
Product Height
9.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
10.15mH
Product Range
-
Inductor Case / Package
19.6mm x 17mm x 9.9mm
Product Width
17mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
