Print Page
1.14.012.506/0000
Tactile Switch, SPST-NO, RACON 12 S Series, Top Actuated, Through Hole, Round Button, 8 N
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.14.012.506/0000Copy
Order Code5148531
Product RangeRACON 12 S Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$21.140 |
| 10+ | HK$17.940 |
| 25+ | HK$16.650 |
| 50+ | HK$15.800 |
| 100+ | HK$14.840 |
Price for:Each
Minimum: 1
Multiple: 1
HK$21.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.14.012.506/0000Copy
Order Code5148531
Product RangeRACON 12 S Series
Technical Datasheet
Product RangeRACON 12 S Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force8N
Contact Rating100mA at 35VDC
Switch Dimensions (L x W)12mm x 12mm
IP RatingIP54, IPx7
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RACON 12 S Series
Switch Mounting
Through Hole
Actuating Force
8N
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
100mA at 35VDC
IP Rating
IP54, IPx7
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
