Print Page
1.14.100.013/0000
Tactile Switch, SPST-NO, RACON 8 Series, Top Actuated, Surface Mount, Round Button, 2.5 N
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.14.100.013/0000Copy
Manufacturer Standard Lead Time12 weeks
Order Code5148533
Product RangeRACON 8 Series
Your Part Number
500 In Stock
250 more incoming. You can reserve stock now
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$20.920 |
| 10+ | HK$17.830 |
| 25+ | HK$16.550 |
| 50+ | HK$15.690 |
| 100+ | HK$14.730 |
Price for:Each
Minimum: 1
Multiple: 1
HK$20.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.14.100.013/0000Copy
Manufacturer Standard Lead Time12 weeks
Order Code5148533
Product RangeRACON 8 Series
Technical Datasheet
Product RangeRACON 8 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force2.5N
Contact Rating100mA at 35VDC
Switch Dimensions (L x W)8.4mm x 8.4mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RACON 8 Series
Switch Mounting
Surface Mount
Actuating Force
2.5N
Switch Dimensions (L x W)
8.4mm x 8.4mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
100mA at 35VDC
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
