Print Page
3.14.101.903/0000
Tactile Switch, SPST-NO, RF 15 H Series, Top Actuated, Through Hole, Square Button, 2.9 N
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No3.14.101.903/0000Copy
Order Code5148535
Product RangeRF 15 H Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$133.660 |
| 5+ | HK$127.470 |
| 10+ | HK$121.060 |
| 20+ | HK$116.040 |
| 50+ | HK$112.310 |
Price for:Each
Minimum: 1
Multiple: 1
HK$133.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No3.14.101.903/0000Copy
Order Code5148535
Product RangeRF 15 H Series
Technical Datasheet
Product RangeRF 15 H Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Actuating Force2.9N
Contact Rating100mA at 35VDC
Switch Dimensions (L x W)15mm x 15mm
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RF 15 H Series
Switch Mounting
Through Hole
Actuating Force
2.9N
Switch Dimensions (L x W)
15mm x 15mm
Illumination
Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Rating
100mA at 35VDC
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
