Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-1501.
Order Code7514888
Product RangeCWT-150 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-1501.
Order Code7514888
Product RangeCWT-150 Series
Technical Datasheet
Connector TypeTerminator
Internal Diameter1.5mm
Insulator ColourTransparent
Insulator MaterialPolyolefin
Insulator Length16mm
Wire Gauge-
Product RangeCWT-150 Series
SVHCCadmium
Alternatives for CWT-1501.
1 Product Found
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
16mm
Product Range
CWT-150 Series
Internal Diameter
1.5mm
Insulator Material
Polyolefin
Wire Gauge
-
SVHC
Cadmium
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:83113000
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068