Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM3GQ1A3MUV-LBZE2Copy
Manufacturer Standard Lead Time28 weeks
Order Code4926837
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$69.640 |
| 10+ | HK$53.550 |
| 25+ | HK$50.250 |
| 50+ | HK$47.120 |
| 100+ | HK$44.950 |
| 250+ | HK$44.070 |
| 500+ | HK$43.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$69.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM3GQ1A3MUV-LBZE2Copy
Manufacturer Standard Lead Time28 weeks
Order Code4926837
Technical Datasheet
Input Voltage Min7.4V
Input Voltage Max55V
IC Case / PackageVQFN41V8080K-EP
No. of Pins41Pins
Power Rating Max-
TopologyQuasi-Resonant
IsolationIsolated
Power Switch Voltage Rating650V
Power Switch Current Rating10A
Switching Frequency120kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage Min
7.4V
IC Case / Package
VQFN41V8080K-EP
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
10A
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Input Voltage Max
55V
No. of Pins
41Pins
Topology
Quasi-Resonant
Power Switch Voltage Rating
650V
Switching Frequency
120kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000153
