Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM KTR10EZPF5360 SMD Chip Resistor, 536 ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Voltage](https://hk.element14.com/productimages/standard/en_GB/2802443-40.jpg)
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | KTR10EZPF5360Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2919106 |
| Product Range | KTR Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | HK$0.543 |
| 100+ | HK$0.469 |
| 500+ | HK$0.354 |
| 1000+ | HK$0.321 |
| 2500+ | HK$0.288 |
| 5000+ | HK$0.255 |
Price for:Each
Minimum: 10
Multiple: 10
HK$5.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | KTR10EZPF5360Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2919106 |
| Product Range | KTR Series |
| Technical Datasheet | |
| Resistance | 536ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 125mW |
| Power Rating | 125mW |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | High Voltage |
| Product Range | KTR Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 400V |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Resistance | 536ohm |
|---|---|
| Power Rating | 125mW |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Type | High Voltage |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 2.01mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Resistance Tolerance | ± 1% |
|---|---|
| Power Rating | 125mW |
| Resistor Technology | Thick Film |
| Product Range | KTR Series |
| Voltage Rating | 400V |
| Product Width | 1.25mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
