Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM MCR01SMQPF2404 SMD Chip Resistor, 2.4 Mohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://hk.element14.com/productimages/standard/en_GB/4738764-40.jpg)
ManufacturerROHM
Manufacturer Part NoMCR01SMQPF2404Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4738867RL
Cut Tape4738867
Product RangeMCRS Series
Your Part Number
4,920 In Stock
Need more?
4,920 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | HK$0.488 | HK$4.88 |
| Total Price | HK$4.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | HK$0.488 |
| 100+ | HK$0.266 |
| 500+ | HK$0.164 |
| 2500+ | HK$0.146 |
| 5000+ | HK$0.103 |
| 10000+ | HK$0.069 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoMCR01SMQPF2404Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4738867RL
Cut Tape4738867
Product RangeMCRS Series
Technical Datasheet
Resistance2.4Mohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMCRS Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2.4Mohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
MCRS Series
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
