Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoMP402H-080300Copy
Order Code4841546
Product RangeMP402H Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$8,059.300 |
| 5+ | HK$7,898.100 |
| 10+ | HK$7,878.400 |
Price for:Each
Minimum: 1
Multiple: 1
HK$8,059.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoMP402H-080300Copy
Order Code4841546
Product RangeMP402H Series
Technical Datasheet
Temperature Sensor TypeHumidity and Temperature Transmitter
Measured Temperature Min-40°C
Measured Temperature Max80°C
Supply Voltage Min15VDC
Supply Voltage Max24VDC
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Sensor Mounting-
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeMP402H Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Temperature Sensor Type
Humidity and Temperature Transmitter
Measured Temperature Max
80°C
Supply Voltage Max
24VDC
Temperature Transmitter Output
4mA to 20mA
Operating Temperature Min
-40°C
Product Range
MP402H Series
Measured Temperature Min
-40°C
Supply Voltage Min
15VDC
Temperature Transmitter Output Type
Analogue
Sensor Mounting
-
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.356
