Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCES-28266-24-L200Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904264
Your Part Number
132 In Stock
Need more?
132 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$47.970 |
| 5+ | HK$42.290 |
| 10+ | HK$36.600 |
| 20+ | HK$34.890 |
| 40+ | HK$33.180 |
| 66+ | HK$29.760 |
Price for:Each
Minimum: 1
Multiple: 1
HK$47.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCES-28266-24-L200Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904264
Technical Datasheet
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom2W
Resonant Frequency1kHz
Sound Pressure Level (SPL)103.5dB
Speaker ShapeRectangular
Product Dimensions28mm x 26mm x 6.15mm
Frequency Range800Hz to 20kHz
Temperature Grade-
IP RatingIPX7
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
103.5dB
Product Dimensions
28mm x 26mm x 6.15mm
Temperature Grade
-
Product Range
-
Impedance
4ohm
Resonant Frequency
1kHz
Speaker Shape
Rectangular
Frequency Range
800Hz to 20kHz
IP Rating
IPX7
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
