Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-4028BG-1160-520-22Copy
Manufacturer Standard Lead Time16 weeks
Order Code4895052
Product RangeCFM-40BG Series
Your Part Number
75 In Stock
Need more?
75 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$154.400 |
| 5+ | HK$142.780 |
| 10+ | HK$131.150 |
| 20+ | HK$119.100 |
| 50+ | HK$107.040 |
Price for:Each
Minimum: 1
Multiple: 1
HK$154.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4028BG-1160-520-22Copy
Manufacturer Standard Lead Time16 weeks
Order Code4895052
Product RangeCFM-40BG Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall
Air Flow - CFM19.51CFM
Noise Rating52dBA
Power Rating5.76W
Rated Speed16000rpm
Power Connection Type4 Lead Wires
Current Rating540mA
IP Rating-
Air Flow - m3/min-
Static Pressure1.56Inch-H2O
Product RangeCFM-40BG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball
Noise Rating
52dBA
Rated Speed
16000rpm
Current Rating
540mA
Air Flow - m3/min
-
Product Range
CFM-40BG Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
19.51CFM
Power Rating
5.76W
Power Connection Type
4 Lead Wires
IP Rating
-
Static Pressure
1.56Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
