Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-9232S-150-509-20Copy
Manufacturer Standard Lead Time16 weeks
Order Code4895929
Product RangeCFM-92S Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$138.490 |
| 5+ | HK$128.040 |
| 10+ | HK$117.590 |
| 20+ | HK$114.520 |
| 50+ | HK$101.800 |
Price for:Each
Minimum: 1
Multiple: 1
HK$138.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-9232S-150-509-20Copy
Manufacturer Standard Lead Time16 weeks
Order Code4895929
Product RangeCFM-92S Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth32mm
Bearing TypeSleeve
Air Flow - CFM102.79CFM
Noise Rating51dBA
Power Rating10.9W
Rated Speed5000rpm
Power Connection Type3 Lead Wires
Current Rating910mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.62Inch-H2O
Product RangeCFM-92S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Sleeve
Noise Rating
51dBA
Rated Speed
5000rpm
Current Rating
910mA
Air Flow - m3/min
-
Product Range
CFM-92S Series
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
102.79CFM
Power Rating
10.9W
Power Connection Type
3 Lead Wires
IP Rating
-
Static Pressure
0.62Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
