Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP30238Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4892399 |
| Product Range | CP30 Series |
| Your Part Number | |
| Technical Datasheet |
235 In Stock
Need more?
235 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$145.040 |
| 5+ | HK$136.260 |
| 10+ | HK$132.650 |
| 20+ | HK$128.640 |
| 50+ | HK$124.630 |
Price for:Each
Minimum: 1
Multiple: 1
HK$145.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP30238Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4892399 |
| Product Range | CP30 Series |
| Technical Datasheet | |
| Module Type | Thermoelectric Cooler |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 15W |
| Current Max @ Diff Temperature Max | 3A |
| Voltage Max @ Diff Temperature Max | 8.6V |
| Length | 20mm |
| Width | 20mm |
| Depth | 3.8mm |
| Temperature Difference Max | 66°C |
| Product Range | CP30 Series |
| Internal Resistance | 2.3ohm |
| Lead Wires | 22 AWG Red & Black |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Module Type | Thermoelectric Cooler |
|---|---|
| Cooling Power Pc | 15W |
| Voltage Max @ Diff Temperature Max | 8.6V |
| Width | 20mm |
| Temperature Difference Max | 66°C |
| Internal Resistance | 2.3ohm |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 3A |
| Length | 20mm |
| Depth | 3.8mm |
| Product Range | CP30 Series |
| Lead Wires | 22 AWG Red & Black |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84186900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000007 |
